
T55T226M010C0150 | |
|---|---|
DigiKey Part Number | 3581-T55T226M010C0150TR-ND - Tape & Reel (TR) 3581-T55T226M010C0150CT-ND - Cut Tape (CT) 3581-T55T226M010C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T226M010C0150 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T226M010C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.72300 | kr.47.23 |
| 50 | kr.3.69880 | kr.184.94 |
| 100 | kr.3.38240 | kr.338.24 |
| 500 | kr.2.84830 | kr.1,424.15 |
| 1.000 | kr.2.68321 | kr.2,683.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47917 | kr.7,437.51 |
| 9.000 | kr.2.32926 | kr.20,963.34 |
| 15.000 | kr.2.27380 | kr.34,107.00 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

