
T55T226M010C0070 | |
|---|---|
DigiKey Part Number | 718-2075-2-ND - Tape & Reel (TR) 718-2075-1-ND - Cut Tape (CT) 718-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T226M010C0070 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T226M010C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.81200 | kr.48.12 |
| 50 | kr.3.77740 | kr.188.87 |
| 100 | kr.3.45780 | kr.345.78 |
| 500 | kr.2.91754 | kr.1,458.77 |
| 1.000 | kr.2.75036 | kr.2,750.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54384 | kr.7,631.52 |
| 9.000 | kr.2.39206 | kr.21,528.54 |
| 15.000 | kr.2.33591 | kr.35,038.65 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

