
T55P106M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2065-2-ND - Tape & Reel (TR) 718-2065-1-ND - Cut Tape (CT) 718-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P106M6R3C0500 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P106M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJN106M006R0500 | KYOCERA AVX | 3.061 | 478-TCJN106M006R0500CT-ND | kr.6.35000 | Direct |
| TCJN106M006R0500E | KYOCERA AVX | 1.116 | 478-13319-1-ND | kr.4.04000 | Direct |
| TCJR106M006R0500 | KYOCERA AVX | 691 | 478-TCJR106M006R0500CT-ND | kr.9.36000 | Direct |
| TCJR106M006R0500E | KYOCERA AVX | 234 | 478-13323-1-ND | kr.10.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.53800 | kr.25.38 |
| 50 | kr.1.92680 | kr.96.34 |
| 100 | kr.1.73780 | kr.173.78 |
| 500 | kr.1.41878 | kr.709.39 |
| 1.000 | kr.1.32027 | kr.1,320.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19863 | kr.3,595.89 |
| 9.000 | kr.1.10931 | kr.9,983.79 |
| 15.000 | kr.1.07627 | kr.16,144.05 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |


