
T55D687M6R3C0025 | |
|---|---|
DigiKey Part Number | 718-T55D687M6R3C0025TR-ND - Tape & Reel (TR) 718-T55D687M6R3C0025CT-ND - Cut Tape (CT) 718-T55D687M6R3C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D687M6R3C0025 |
Description | T55D687M6R3C0025 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V687M006ATE025 | KEMET | 1.539 | 399-T520V687M006ATE025CT-ND | kr.36.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.15500 | kr.91.55 |
| 50 | kr.7.41900 | kr.370.95 |
| 100 | kr.6.88400 | kr.688.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.97888 | kr.2,989.44 |
| 1.500 | kr.5.55819 | kr.8,337.28 |
| 2.500 | kr.5.40262 | kr.13,506.55 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

