470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D477M004C0025

DigiKey Part Number
718-2101-2-ND - Tape & Reel (TR)
718-2101-1-ND - Cut Tape (CT)
718-2101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D477M004C0025
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D477M004C0025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.9.05400kr.90.54
50kr.7.33540kr.366.77
100kr.6.80470kr.680.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.90686kr.2,953.43
1.500kr.5.48989kr.8,234.83
2.500kr.5.33562kr.13,339.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500