
T55D337M010C0040 | |
|---|---|
DigiKey Part Number | 718-T55D337M010C0040TR-ND - Tape & Reel (TR) 718-T55D337M010C0040CT-ND - Cut Tape (CT) 718-T55D337M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0040 |
Description | T55D337M010C0040 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.31200 | kr.83.12 |
| 50 | kr.6.70400 | kr.335.20 |
| 100 | kr.6.20810 | kr.620.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.36948 | kr.2,684.74 |
| 1.500 | kr.4.97986 | kr.7,469.79 |
| 2.500 | kr.4.83575 | kr.12,089.38 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

