
T55D337M010C0009 | |
|---|---|
DigiKey Part Number | 718-2313-2-ND - Tape & Reel (TR) 718-2313-1-ND - Cut Tape (CT) 718-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0009 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M010C0009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.14.36000 | kr.143.60 |
| 50 | kr.11.89760 | kr.594.88 |
| 100 | kr.11.13620 | kr.1,113.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.84830 | kr.4,924.15 |
| 1.500 | kr.9.24951 | kr.13,874.27 |
| 2.500 | kr.9.02801 | kr.22,570.03 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

