
T55D157M016C0040 | |
|---|---|
DigiKey Part Number | 718-T55D157M016C0040TR-ND - Tape & Reel (TR) 718-T55D157M016C0040CT-ND - Cut Tape (CT) 718-T55D157M016C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D157M016C0040 |
Description | T55D157M016C0040 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.19100 | kr.81.91 |
| 50 | kr.6.60380 | kr.330.19 |
| 100 | kr.6.11370 | kr.611.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.28426 | kr.2,642.13 |
| 1.500 | kr.4.89913 | kr.7,348.70 |
| 2.500 | kr.4.75667 | kr.11,891.67 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

