
T55D107M010C0025 | |
|---|---|
DigiKey Part Number | 718-2107-2-ND - Tape & Reel (TR) 718-2107-1-ND - Cut Tape (CT) 718-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M010C0025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D107M010C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V107M010ATE025 | KEMET | 2.173 | 399-4069-1-ND | kr.12.93000 | Parametric Equivalent |
| T525D107M010AHE025 | KEMET | 690 | 399-T525D107M010AHE025CT-ND | kr.23.71000 | Parametric Equivalent |
| T525D107M010ATE025 | KEMET | 10.255 | 399-3281-1-ND | kr.25.49000 | Parametric Equivalent |
| T55Z107M010C0025 | Vishay Polytech | 738 | 3581-T55Z107M010C0025CT-ND | kr.11.60000 | Parametric Equivalent |
| T591D107M010ATE025 | KEMET | 1.027 | 399-11676-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.15442 | kr.2,577.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.8.01400 | kr.80.14 |
| 50 | kr.6.45040 | kr.322.52 |
| 100 | kr.5.96910 | kr.596.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.7.41100 | kr.74.11 |
| 50 | kr.6.76220 | kr.338.11 |
| 100 | kr.5.54050 | kr.554.05 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

