47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B476M010C0150

DigiKey Part Number
718-2051-2-ND - Tape & Reel (TR)
718-2051-1-ND - Cut Tape (CT)
718-2051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B476M010C0150
Description
CAP TANT POLY 47UF 10V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B476M010C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10TPB47MPanasonic Industry3.059P16257CT-NDkr.9.00000Direct
10TPE47MAZBPanasonic Industry4.004P16230CT-NDkr.9.89000Direct
10TPG47MPanasonic Industry107P16454CT-NDkr.9.32000Direct
T520B476M010AHE070KEMET916399-10334-1-NDkr.8.31000Direct
T520B476M010ATE035KEMET1.696399-4981-1-NDkr.8.18000Direct
In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.12100kr.41.21
50kr.3.20800kr.160.40
100kr.2.92650kr.292.65
500kr.2.45042kr.1,225.21
1.000kr.2.30320kr.2,303.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.97168kr.3,943.36
6.000kr.1.83243kr.10,994.58
10.000kr.1.78093kr.17,809.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750