
T55B107M004C0035 | |
---|---|
DigiKey Part Number | 718-2157-2-ND - Tape & Reel (TR) 718-2157-1-ND - Cut Tape (CT) 718-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M004C0035 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M004C0035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.66000 | kr.6.66 |
10 | kr.4.28800 | kr.42.88 |
50 | kr.3.34600 | kr.167.30 |
100 | kr.3.05470 | kr.305.47 |
500 | kr.2.56320 | kr.1,281.60 |
1.000 | kr.2.41107 | kr.2,411.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.78707 | kr.3,574.14 |
4.000 | kr.1.70059 | kr.6,802.36 |
6.000 | kr.1.65727 | kr.9,943.62 |
10.000 | kr.1.60926 | kr.16,092.60 |
14.000 | kr.1.58119 | kr.22,136.66 |
20.000 | kr.1.55418 | kr.31,083.60 |
24.000 | kr.1.54138 | kr.36,993.12 |
Unit Price without VAT: | kr.6.66000 |
---|---|
Unit Price with VAT: | kr.8.32500 |