Direct

T55A686M004C0500 | |
|---|---|
DigiKey Part Number | 718-2018-2-ND - Tape & Reel (TR) 718-2018-1-ND - Cut Tape (CT) 718-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A686M004C0500 |
Description | CAP TANT POLY 68UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A686M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 68 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA686M004R0250 | KYOCERA AVX | 0 | 478-3461-1-ND | kr.5.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85900 | kr.28.59 |
| 50 | kr.2.18340 | kr.109.17 |
| 100 | kr.1.97550 | kr.197.55 |
| 500 | kr.1.62380 | kr.811.90 |
| 1.000 | kr.1.51520 | kr.1,515.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.42584 | kr.2,851.68 |
| 6.000 | kr.1.31541 | kr.7,892.46 |
| 10.000 | kr.1.27458 | kr.12,745.80 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


