
T55A476M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2013-2-ND - Tape & Reel (TR) 718-2013-1-ND - Cut Tape (CT) 718-2013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A476M6R3C0500 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA476M006R0200 | KYOCERA AVX | 729 | 478-3458-1-ND | kr.4.88000 | Direct |
| TCJK476M006R0200 | KYOCERA AVX | 357 | 478-9472-1-ND | kr.5.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07700 | kr.103.85 |
| 100 | kr.1.87660 | kr.187.66 |
| 500 | kr.1.53910 | kr.769.55 |
| 1.000 | kr.1.43474 | kr.1,434.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34884 | kr.2,697.68 |
| 6.000 | kr.1.24277 | kr.7,456.62 |
| 10.000 | kr.1.20353 | kr.12,035.30 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

