47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A476M6R3C0200

DigiKey Part Number
718-2012-2-ND - Tape & Reel (TR)
718-2012-1-ND - Cut Tape (CT)
718-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A476M6R3C0200
Description
CAP TANT POLY 47UF 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A476M6R3C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
47 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.25000kr.32.50
50kr.2.49740kr.124.87
100kr.2.26470kr.226.47
500kr.1.87314kr.936.57
1.000kr.1.75205kr.1,752.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.65240kr.3,304.80
6.000kr.1.52929kr.9,175.74
10.000kr.1.48374kr.14,837.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750