
T55A226M010C0500 | |
|---|---|
DigiKey Part Number | 3581-T55A226M010C0500TR-ND - Tape & Reel (TR) 3581-T55A226M010C0500CT-ND - Cut Tape (CT) 3581-T55A226M010C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A226M010C0500 |
Description | CAP TANT POLY 22UF 10V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M010C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.2.99500 | kr.29.95 |
| 50 | kr.2.29380 | kr.114.69 |
| 100 | kr.2.07810 | kr.207.81 |
| 500 | kr.1.71404 | kr.857.02 |
| 1.000 | kr.1.60154 | kr.1,601.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50899 | kr.3,017.98 |
| 4.000 | kr.1.43280 | kr.5,731.20 |
| 6.000 | kr.1.39464 | kr.8,367.84 |
| 10.000 | kr.1.35234 | kr.13,523.40 |
| 14.000 | kr.1.32761 | kr.18,586.54 |
| 20.000 | kr.1.30382 | kr.26,076.40 |
| 24.000 | kr.1.29254 | kr.31,020.96 |
| 48.000 | kr.1.25457 | kr.60,219.36 |
| 50.000 | kr.1.25256 | kr.62,628.00 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |


