
T55A106M6R3C0200 | |
|---|---|
DigiKey Part Number | 718-1985-2-ND - Tape & Reel (TR) 718-1985-1-ND - Cut Tape (CT) 718-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M6R3C0200 |
Description | CAP TANT POLY 10UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M6R3C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA106M006R0300 | KYOCERA AVX | 4.622 | 478-3134-1-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.34100 | kr.33.41 |
| 50 | kr.2.57400 | kr.128.70 |
| 100 | kr.2.33690 | kr.233.69 |
| 500 | kr.1.93674 | kr.968.37 |
| 1.000 | kr.1.81299 | kr.1,812.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71117 | kr.3,422.34 |
| 6.000 | kr.1.58531 | kr.9,511.86 |
| 10.000 | kr.1.53876 | kr.15,387.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |





