vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A106M010C0200

DigiKey Part Number
718-1983-2-ND - Tape & Reel (TR)
718-1983-1-ND - Cut Tape (CT)
718-1983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A106M010C0200
Description
CAP TANT POLY 10UF 10V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A106M010C0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.70700kr.27.07
50kr.2.06200kr.103.10
100kr.1.86430kr.186.43
500kr.1.52972kr.764.86
1.000kr.1.42637kr.1,426.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.36816kr.2,736.32
4.000kr.1.29675kr.5,187.00
6.000kr.1.26099kr.7,565.94
10.000kr.1.22136kr.12,213.60
14.000kr.1.19819kr.16,774.66
20.000kr.1.17589kr.23,517.80
24.000kr.1.16533kr.27,967.92
48.000kr.1.12975kr.54,228.00
50.000kr.1.12786kr.56,393.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750