
T55A106M004C0500 | |
|---|---|
DigiKey Part Number | 718-1982-2-ND - Tape & Reel (TR) 718-1982-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55A106M004C0500 |
Description | CAP TANT POLY 10UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A106M6R3C0500 | Vishay Polytech | 1.742 | 3581-T55A106M6R3C0500CT-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07700 | kr.103.85 |
| 100 | kr.1.87660 | kr.187.66 |
| 500 | kr.1.53910 | kr.769.55 |
| 1.000 | kr.1.43474 | kr.1,434.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.30956 | kr.2,619.12 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

