
T55A106M004C0200 | |
---|---|
DigiKey Part Number | 718-1981-2-ND - Tape & Reel (TR) 718-1981-1-ND - Cut Tape (CT) 718-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M004C0200 |
Description | CAP TANT POLY 10UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M004C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
10 | kr.3.68000 | kr.36.80 |
50 | kr.2.84800 | kr.142.40 |
100 | kr.2.59140 | kr.259.14 |
500 | kr.2.15770 | kr.1,078.85 |
1.000 | kr.2.02368 | kr.2,023.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.21130 | kr.2,422.60 |
4.000 | kr.1.14591 | kr.4,583.64 |
6.000 | kr.1.11315 | kr.6,678.90 |
10.000 | kr.1.07686 | kr.10,768.60 |
14.000 | kr.1.05564 | kr.14,778.96 |
20.000 | kr.1.03522 | kr.20,704.40 |
24.000 | kr.1.02555 | kr.24,613.20 |
48.000 | kr.0.99297 | kr.47,662.56 |
50.000 | kr.0.99124 | kr.49,562.00 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |