
M39006/25-0254 | |
|---|---|
DigiKey Part Number | 1129-M39006/25-0254-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0254 |
Description | CAP TANT 68UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.583.09000 | kr.583.09 |
| 10 | kr.501.97600 | kr.5,019.76 |
| 50 | kr.469.47960 | kr.23,473.98 |
| 100 | kr.459.40650 | kr.45,940.65 |
| Unit Price without VAT: | kr.583.09000 |
|---|---|
| Unit Price with VAT: | kr.728.86250 |

