
| M39006/25-0242 | |
|---|---|
| DigiKey Part Number | 1012-1031-ND | 
| Manufacturer | |
| Manufacturer Product Number | M39006/25-0242 | 
| Description | CAP TANT 22UF 10% 75V AXIAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 75 V Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 75 V | |
| Type | Hermetically Sealed | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.219" Dia x 0.515" L (5.56mm x 13.08mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | T1 | |
| Features | High Reliability | |
| Failure Rate | R (0.01%) | |
| Grade | Military | |
| Qualification | MIL-PRF-39006/25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.331.52000 | kr.331.52 | 
| 10 | kr.278.12500 | kr.2,781.25 | 
| 50 | kr.256.74500 | kr.12,837.25 | 
| 100 | kr.250.11970 | kr.25,011.97 | 
| Unit Price without VAT: | kr.331.52000 | 
|---|---|
| Unit Price with VAT: | kr.414.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark