
M39006/22-0631 | |
|---|---|
DigiKey Part Number | 1012-1021-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0631 |
Description | CAP TANT 22UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.44000 | kr.427.44 |
| 10 | kr.362.66100 | kr.3,626.61 |
| 50 | kr.336.71240 | kr.16,835.62 |
| 100 | kr.328.67000 | kr.32,867.00 |
| Unit Price without VAT: | kr.427.44000 |
|---|---|
| Unit Price with VAT: | kr.534.30000 |

