
M39003/01-8218H | |
|---|---|
DigiKey Part Number | M39003/01-8218H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8218H |
Description | CAP TANT 6.8UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8218H Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.235.00800 | kr.4,700.16 |
| Unit Price without VAT: | kr.235.00800 |
|---|---|
| Unit Price with VAT: | kr.293.76000 |

