
M39003/01-8216/TR | |
|---|---|
DigiKey Part Number | M39003/01-8216/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/01-8216/TR |
Description | CAP TANT 5.6UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8216/TR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.208.49660 | kr.104,248.30 |
| Unit Price without VAT: | kr.208.49660 |
|---|---|
| Unit Price with VAT: | kr.260.62075 |

