
M39003/01-8208H | |
|---|---|
DigiKey Part Number | M39003/01-8208H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8208H |
Description | CAP TANT 3.3UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8208H Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.96.93990 | kr.9,693.99 |
| Unit Price without VAT: | kr.96.93990 |
|---|---|
| Unit Price with VAT: | kr.121.17488 |

