
M39003/01-8078 | |
|---|---|
DigiKey Part Number | M39003/01-8078-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8078 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8078 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.69000 | kr.101.69 |
| 10 | kr.79.55400 | kr.795.54 |
| 50 | kr.70.71380 | kr.3,535.69 |
| 100 | kr.67.97620 | kr.6,797.62 |
| 500 | kr.63.33914 | kr.31,669.57 |
| 1.000 | kr.61.90192 | kr.61,901.92 |
| Unit Price without VAT: | kr.101.69000 |
|---|---|
| Unit Price with VAT: | kr.127.11250 |

