M39003/01-7285 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 30
Unit Price: kr.153.17000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.99.22350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.161.54000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.113.49680
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.100.18293
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7285

DigiKey Part Number
M39003/01-7285-ND
Manufacturer
Manufacturer Product Number
M39003/01-7285
Description
CAP TANT 3.9UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7285 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2411Vishay Sprague30M39003/01-2411-NDkr.153.17000Direct
M39003/01-2651Vishay Sprague0M39003/01-2651-NDkr.99.22350Direct
M39003/01-2891Vishay Sprague0M39003/01-2891-NDkr.161.54000Direct
M39003/01-3131Vishay Sprague0M39003/01-3131-NDkr.113.49680Direct
M39003/01-6285KEMET01001-2366-NDkr.100.18293Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.110.08840kr.11,008.84
Unit Price without VAT:kr.110.08840
Unit Price with VAT:kr.137.61050