M39003/01-7155/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.217.45380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.218.30780
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.217.45380
Datasheet
Image for M39003/01-7155/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7155/TR

DigiKey Part Number
M39003/01-7155/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-7155/TR
Description
CAP TANT 0.047UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7155/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-7155Vishay Sprague0M39003/01-7155-NDkr.217.45380Parametric Equivalent
M39003/01-7155/HSDVishay Sprague0M39003/01-7155/HSD-NDkr.218.30780Parametric Equivalent
M39003/01-7155HVishay Sprague0M39003/01-7155H-NDkr.217.45380Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.203.99083kr.203,990.83
Manufacturers Standard Package
Unit Price without VAT:kr.203.99083
Unit Price with VAT:kr.254.98854