Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/01-7154/TR | |
|---|---|
DigiKey Part Number | M39003/01-7154/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/01-7154/TR |
Description | CAP TANT 0.047UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7154/TR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-7154 | Vishay Sprague | 0 | M39003/01-7154-ND | kr.277.18860 | Parametric Equivalent |
| M39003/01-7154/98 | Vishay Sprague | 0 | M39003/01-7154/98-ND | kr.288.31910 | Parametric Equivalent |
| M39003/01-7154/HSD | Vishay Sprague | 0 | M39003/01-7154/HSD-ND | kr.277.96970 | Parametric Equivalent |
| M39003/01-7154H | Vishay Sprague | 0 | M39003/01-7154H-ND | kr.277.18860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.277.18860 | kr.277,188.60 |
| Unit Price without VAT: | kr.277.18860 |
|---|---|
| Unit Price with VAT: | kr.346.48575 |

