Parametric Equivalent
Parametric Equivalent

M39003/01-7107A/99 | |
|---|---|
DigiKey Part Number | M39003/01-7107A/99-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7107A/99 |
Description | CAP TANT 6.8UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7107A/99 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-7107/PR | Vishay Sprague | 0 | M39003/01-7107/PR-ND | kr.87.48190 | Parametric Equivalent |
| M39003/01-7107C/99 | Vishay Sprague | 0 | M39003/01-7107C/99-ND | kr.126.63390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.99.78400 | kr.9,978.40 |
| Unit Price without VAT: | kr.99.78400 |
|---|---|
| Unit Price with VAT: | kr.124.73000 |


