Direct
Direct
Direct
Direct
Direct

M39003/01-7084 | |
|---|---|
DigiKey Part Number | M39003/01-7084-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7084 |
Description | CAP TANT 15UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7084 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2290 | Vishay Sprague | 0 | M39003/01-2290-ND | kr.42.76460 | Direct |
| M39003/01-2530 | Vishay Sprague | 0 | M39003/01-2530-ND | kr.45.23400 | Direct |
| M39003/01-2770 | Vishay Sprague | 0 | M39003/01-2770-ND | kr.49.24210 | Direct |
| M39003/01-3010 | Vishay Sprague | 0 | M39003/01-3010-ND | kr.37.33880 | Direct |
| M39003/01-6084 | Vishay Sprague | 0 | M39003/01-6084-ND | kr.60.26800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.61.88540 | kr.6,188.54 |
| Unit Price without VAT: | kr.61.88540 |
|---|---|
| Unit Price with VAT: | kr.77.35675 |


