39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7031C

DigiKey Part Number
M39003/01-7031C-ND
Manufacturer
Manufacturer Product Number
M39003/01-7031C
Description
CAP TANT 39UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7031C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±5%
Grade
Military
Voltage - Rated
10 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.115.15530kr.11,515.53
Unit Price without VAT:kr.115.15530
Unit Price with VAT:kr.143.94413