
M39003/01-6224 | |
|---|---|
DigiKey Part Number | 1012-1074-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6224 |
Description | CAP TANT 10UF 10% 50V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6224 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.68000 | kr.166.68 |
| 10 | kr.134.47100 | kr.1,344.71 |
| 50 | kr.121.58980 | kr.6,079.49 |
| 100 | kr.117.59750 | kr.11,759.75 |
| 500 | kr.110.83576 | kr.55,417.88 |
| Unit Price without VAT: | kr.166.68000 |
|---|---|
| Unit Price with VAT: | kr.208.35000 |

