
M39003/01-6157/HSD | |
|---|---|
DigiKey Part Number | M39003/01-6157/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6157/HSD |
Description | CAP TANT 0.056UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6157/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.260.00470 | kr.26,000.47 |
| Unit Price without VAT: | kr.260.00470 |
|---|---|
| Unit Price with VAT: | kr.325.00588 |

