M39003/01-6116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2
Unit Price: kr.123.31000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.113.52700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.147.56350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.193.54750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.89.55900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.109.79000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.142.41850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.186.76050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.189.20450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.198.24550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.252.51900
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6116

DigiKey Part Number
M39003/01-6116-ND
Manufacturer
Manufacturer Product Number
M39003/01-6116
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2309Vishay Sprague2M39003/01-2309-NDkr.123.31000Direct
M39003/01-2549Vishay Sprague0M39003/01-2549-NDkr.113.52700Direct
M39003/01-2789Vishay Sprague0M39003/01-2789-NDkr.147.56350Direct
M39003/01-3029Vishay Sprague0M39003/01-3029-NDkr.193.54750Direct
M39003/01-2310Vishay Sprague0M39003/01-2310-NDkr.89.55900Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.195.98850kr.3,919.77
Unit Price without VAT:kr.195.98850
Unit Price with VAT:kr.244.98563