68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6097/HSD

DigiKey Part Number
M39003/01-6097/HSD-ND
Manufacturer
Manufacturer Product Number
M39003/01-6097/HSD
Description
CAP TANT 68UF 5% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6097/HSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.259.91800kr.5,198.36
Unit Price without VAT:kr.259.91800
Unit Price with VAT:kr.324.89750