
M39003/01-6083 | |
|---|---|
DigiKey Part Number | 1012-1063-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6083 |
Description | CAP TANT 15UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6083 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.96000 | kr.93.96 |
| 10 | kr.73.13800 | kr.731.38 |
| 50 | kr.64.82020 | kr.3,241.01 |
| 100 | kr.62.24420 | kr.6,224.42 |
| 500 | kr.57.88166 | kr.28,940.83 |
| 1.000 | kr.56.52966 | kr.56,529.66 |
| Unit Price without VAT: | kr.93.96000 |
|---|---|
| Unit Price with VAT: | kr.117.45000 |

