Image for M39003/01-6048/R99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6048/R99

DigiKey Part Number
M39003/01-6048/R99-ND
Manufacturer
Manufacturer Product Number
M39003/01-6048/R99
Description
CAP TANT 3.3UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6048/R99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
15 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.38.36461kr.38,364.61
Manufacturers Standard Package
Unit Price without VAT:kr.38.36461
Unit Price with VAT:kr.47.95576