
M39003/01-5497/HSD | |
|---|---|
DigiKey Part Number | M39003/01-5497/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5497/HSD |
Description | CAP TANT 0.15UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.48670 | kr.6,448.67 |
| Unit Price without VAT: | kr.64.48670 |
|---|---|
| Unit Price with VAT: | kr.80.60838 |

