Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5433 | |
|---|---|
DigiKey Part Number | M39003/01-5433-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5433 |
Description | CAP TANT 12UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5033 | Vishay Sprague | 0 | M39003/01-5033-ND | kr.51.05860 | Direct |
| M39003/01-5233 | Vishay Sprague | 0 | M39003/01-5233-ND | kr.64.03840 | Direct |
| M39003/01-6080 | Vishay Sprague | 0 | M39003/01-6080-ND | kr.82.47260 | Direct |
| M39003/01-2288 | Vishay Sprague | 0 | M39003/01-2288-ND | kr.43.77200 | Similar |
| M39003/01-2528 | Vishay Sprague | 0 | M39003/01-2528-ND | kr.46.87670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.97620 | kr.6,797.62 |
| Unit Price without VAT: | kr.67.97620 |
|---|---|
| Unit Price with VAT: | kr.84.97025 |


