
M39003/01-5306H | |
|---|---|
DigiKey Part Number | M39003/01-5306H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5306H |
Description | CAP TANT 0.82UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.131.25580 | kr.13,125.58 |
| Unit Price without VAT: | kr.131.25580 |
|---|---|
| Unit Price with VAT: | kr.164.06975 |

