M39003/01-5088 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.166.77050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.77.07550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.73.33150
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: kr.110.13000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.75.82950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.85.47600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.81.57050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.100.97700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.96.17800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.128.20750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.122.36850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.152.33100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.144.90050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.180.50300
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5088

DigiKey Part Number
M39003/01-5088-ND
Manufacturer
Manufacturer Product Number
M39003/01-5088
Description
CAP TANT 6.8UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6218Vishay Sprague0M39003/01-6218-NDkr.166.77050Direct
M39003/01-2371Vishay Sprague0M39003/01-2371-NDkr.77.07550Similar
M39003/01-2372Vishay Sprague0M39003/01-2372-NDkr.73.33150Similar
M39003/01-2611Vishay Sprague20M39003/01-2611-NDkr.110.13000Similar
M39003/01-2612Vishay Sprague0M39003/01-2612-NDkr.75.82950Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.99.75650kr.1,995.13
Unit Price without VAT:kr.99.75650
Unit Price with VAT:kr.124.69563