M39003/01-5046 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.258.93850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.92.68150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.113.52700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.147.56350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.193.54750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.195.98850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.205.01000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.261.69950
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5046

DigiKey Part Number
M39003/01-5046-ND
Manufacturer
Manufacturer Product Number
M39003/01-5046
Description
CAP TANT 27UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6113Vishay Sprague0M39003/01-6113-NDkr.258.93850Direct
M39003/01-2308Vishay Sprague0M39003/01-2308-NDkr.92.68150Similar
M39003/01-2548Vishay Sprague0M39003/01-2548-NDkr.113.52700Similar
M39003/01-2788Vishay Sprague0M39003/01-2788-NDkr.147.56350Similar
M39003/01-3028Vishay Sprague0M39003/01-3028-NDkr.193.54750Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.121.81050kr.2,436.21
Unit Price without VAT:kr.121.81050
Unit Price with VAT:kr.152.26313