
M39003/01-5010H | |
|---|---|
DigiKey Part Number | M39003/01-5010H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5010H |
Description | CAP TANT 4.7UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.02170 | kr.4,102.17 |
| Unit Price without VAT: | kr.41.02170 |
|---|---|
| Unit Price with VAT: | kr.51.27713 |

