M39003/01-3102 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.50.28250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.53.11400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.47.35350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.78.01120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.40380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.51.84470
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.46.18180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.04000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.59.94850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.74.59390
Datasheet
0.1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3102

DigiKey Part Number
M39003/01-3102-ND
Manufacturer
Manufacturer Product Number
M39003/01-3102
Description
CAP TANT 0.1UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2382Vishay Sprague0M39003/01-2382-NDkr.50.28250Direct
M39003/01-2622Vishay Sprague0M39003/01-2622-NDkr.53.11400Direct
M39003/01-2862Vishay Sprague0M39003/01-2862-NDkr.47.35350Direct
M39003/01-6236Vishay Sprague0M39003/01-6236-NDkr.78.01120Direct
M39003/01-2383Vishay Sprague0M39003/01-2383-NDkr.49.40380Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.52.91870kr.5,291.87
Unit Price without VAT:kr.52.91870
Unit Price with VAT:kr.66.14838