
M39003/01-3089H | |
|---|---|
DigiKey Part Number | M39003/01-3089H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3089H |
Description | CAP TANT 4.7UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.15510 | kr.4,315.51 |
| Unit Price without VAT: | kr.43.15510 |
|---|---|
| Unit Price with VAT: | kr.53.94388 |

