Direct
Direct
Direct
Direct
Direct

M39003/01-3078 | |
|---|---|
DigiKey Part Number | M39003/01-3078-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3078 |
Description | CAP TANT 1.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2358 | Vishay Sprague | 100 | M39003/01-2358-ND | kr.79.57000 | Direct |
| M39003/01-2598 | Vishay Sprague | 0 | M39003/01-2598-ND | kr.52.41790 | Direct |
| M39003/01-2838 | Vishay Sprague | 0 | M39003/01-2838-ND | kr.43.49750 | Direct |
| M39003/01-6196 | Vishay Sprague | 0 | M39003/01-6196-ND | kr.88.74860 | Direct |
| M39003/01-6197 | Vishay Sprague | 0 | M39003/01-6197-ND | kr.66.99290 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.45.23400 | kr.4,523.40 |
| Unit Price without VAT: | kr.45.23400 |
|---|---|
| Unit Price with VAT: | kr.56.54250 |


