
M39003/01-3015H | |
|---|---|
DigiKey Part Number | M39003/01-3015H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3015H |
Description | CAP TANT 47UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.93.37550 | kr.1,867.51 |
| Unit Price without VAT: | kr.93.37550 |
|---|---|
| Unit Price with VAT: | kr.116.71938 |

