Direct
Direct
Direct
Direct

M39003/01-2856 | |
|---|---|
DigiKey Part Number | M39003/01-2856-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2856 |
Description | CAP TANT 12UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2856 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2376 | Vishay Sprague | 0 | M39003/01-2376-ND | kr.81.95100 | Direct |
| M39003/01-2616 | Vishay Sprague | 0 | M39003/01-2616-ND | kr.87.09250 | Direct |
| M39003/01-6226 | Vishay Sprague | 0 | M39003/01-6226-ND | kr.166.77050 | Direct |
| M39003/01-6227 | Vishay Sprague | 0 | M39003/01-6227-ND | kr.128.20750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.85.47600 | kr.1,709.52 |
| Unit Price without VAT: | kr.85.47600 |
|---|---|
| Unit Price with VAT: | kr.106.84500 |


