M39003/01-2604 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.51.69320
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.88.74860
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.66.99290
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2604

DigiKey Part Number
M39003/01-2604-ND
Manufacturer
Manufacturer Product Number
M39003/01-2604
Description
CAP TANT 2.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2364Vishay Sprague0M39003/01-2364-NDkr.51.69320Direct
M39003/01-6206Vishay Sprague0M39003/01-6206-NDkr.88.74860Direct
M39003/01-6207Vishay Sprague0M39003/01-6207-NDkr.66.99290Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.52.41790kr.5,241.79
Unit Price without VAT:kr.52.41790
Unit Price with VAT:kr.65.52238